746-006-525-506

Heilind Number:EDA746-006-525-506
Manufacturer:EDAC
Manufacturer Number:746-006-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-525-506

Detailed Description

Enhance connectivity in your electronic devices with our 746-006-525-506 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a reliable copper alloy contact material, it ensures secure power transmission at an amperage of 3A. The single-row design with 6 positions and a pitch of .125 inches enables efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and precision of this card edge connector for seamless and robust performance in your electronic projects.