746-006-527-101

Heilind Number:EDA746-006-527-101
Manufacturer:EDAC
Manufacturer Number:746-006-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-527-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector in sleek black. Designed for optimal power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a contact material of Copper Alloy, it guarantees efficient conductivity. The single row design with 6 positions and a pitch of .125 inches offers seamless integration on your board. Engineered for precision, it boasts a row spacing of .25 inches and straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior quality and performance to elevate your connectivity solutions.