746-006-527-501

Heilind Number:EDA746-006-527-501
Manufacturer:EDAC
Manufacturer Number:746-006-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-527-501

Detailed Description

Enhance the connectivity of your electronic devices with our 746-006-527-501 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector boasts a high amperage rating of 3 A, making it perfect for power and data transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and copper alloy contacts, it ensures reliable signal transmission across its 6 positions. The .125 inch pitch and .25 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB assembly project. Explore our full range of connectors to find the perfect fit for your application.