746-006-527-506

Heilind Number:EDA746-006-527-506
Manufacturer:EDAC
Manufacturer Number:746-006-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-527-506

Detailed Description

Enhance the connectivity of your electronic devices with our premium Press-fit Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 6 positions, it offers efficient signal transmission. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Its .125-inch pitch and .25-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Trust in this essential component for your PCB connectivity needs.