746-006-540-101

Heilind Number:EDA746-006-540-101
Manufacturer:EDAC
Manufacturer Number:746-006-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-540-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a striking black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and six positions, it offers easy installation and efficient connectivity. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise alignment. This connector is rated for an amperage of 3A and can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in this Card Edge Connector for seamless and secure connections in your PCB assemblies.