746-006-540-501

Heilind Number:EDA746-006-540-501
Manufacturer:EDAC
Manufacturer Number:746-006-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-540-501

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, SKU 746-006-540-501. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring a single row configuration with six positions and a pitch of .125 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this high-performance connector, a must-have in any engineer's toolkit.