746-006-540-506

Heilind Number:EDA746-006-540-506
Manufacturer:EDAC
Manufacturer Number:746-006-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-540-506

Detailed Description

Introducing the 746-006-540-506 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector offers a seamless integration with your circuit board. Engineered for high performance, it can handle an amperage of 3A with ease. The housing material, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row design with 6 positions, and a pitch of .125 inches, it allows for efficient and secure connections. The copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust the 746-006-540-506 for seamless and reliable board-to-board connectivity.