746-006-541-101

Heilind Number:EDA746-006-541-101
Manufacturer:EDAC
Manufacturer Number:746-006-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-541-101

Detailed Description

Introducing the 746-006-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Crafted with precision, its copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. With a single row of six positions, this connector offers versatility in various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Say goodbye to connectivity issues with this black-colored connector, delivering a steady amperage of 3A with a straight mount orientation. Trust in the 746-006-541-101 for seamless and efficient PCB connections in your projects.