746-006-541-501

Heilind Number:EDA746-006-541-501
Manufacturer:EDAC
Manufacturer Number:746-006-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-541-501

Detailed Description

Introducing the 746-006-541-501 Press-fit Card Edge Connector, a sleek and dependable solution for seamless board-to-board PCB connections. Designed in a striking black hue, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, it offers easy and efficient installation. The copper alloy contact material guarantees excellent conductivity, with a current rating of 3 A, making it ideal for high-performance applications. Featuring six positions and a straight mount orientation, it provides versatility in connectivity options. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your PCB connections with the 746-006-541-501, the perfect fusion of quality and performance.