746-006-541-506

Heilind Number:EDA746-006-541-506
Manufacturer:EDAC
Manufacturer Number:746-006-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-541-506

Detailed Description

Upgrade your PCB connectivity with our 746-006-541-506 Press-fit Card Edge Connector. This sleek black connector, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single row design, it offers 6 copper alloy contact positions, each capable of handling up to 3A of current. The .125 inch pitch and .25 inch row spacing provide precise and secure connections. Perfect for board-to-board applications, this connector guarantees seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Trust in this high-quality component to streamline your PCB assembly process and enhance overall system performance.