746-006-545-101

Heilind Number:EDA746-006-545-101
Manufacturer:EDAC
Manufacturer Number:746-006-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-545-101

Detailed Description

Introducing the 746-006-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in any application. Its single row layout features six positions, perfect for efficient board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy integration. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is engineered for high performance in even the most demanding environments. Trust in the 746-006-545-101 for seamless and reliable card edge connectivity.