746-006-545-501

Heilind Number:EDA746-006-545-501
Manufacturer:EDAC
Manufacturer Number:746-006-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-545-501

Detailed Description

Enhance connectivity in your electronic devices with our sleek 746-006-545-501 Press-fit Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and six positions, it provides seamless board-to-board connectivity. The copper alloy contacts offer superior conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component from our premium range of PCB connectors.