746-006-545-506

Heilind Number:EDA746-006-545-506
Manufacturer:EDAC
Manufacturer Number:746-006-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-545-506

Detailed Description

Upgrade your PCB connectivity with our 746-006-545-506 Press-fit Card Edge Connector. Featuring a sleek black design, this connector not only enhances the aesthetics of your device but also offers high performance. With a rated amperage of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector boasts 6 positions, perfect for seamless board-to-board connections. Its Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Designed for straight mount orientation, it's easy to install and ensures a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in our high-quality product to elevate your PCB connectivity experience.