746-006-553-101

Heilind Number:EDA746-006-553-101
Manufacturer:EDAC
Manufacturer Number:746-006-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-553-101

Detailed Description

Introducing our 746-006-553-101 Press-fit Card Edge Connector, perfect for seamless board-to-board connections. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only guarantees durability but also adds a touch of sophistication to your electronic devices. With a contact material of high-quality Copper Alloy, you can trust in its reliable conductivity. Featuring a single row design with a pitch of .125 inches and row spacing of .25 inches, it accommodates six positions with ease. The straight mount orientation ensures effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior performance and make the right connection with our Card Edge Connector.