746-006-553-501

Heilind Number:EDA746-006-553-501
Manufacturer:EDAC
Manufacturer Number:746-006-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-553-501

Detailed Description

Upgrade your PCB connectivity with our 746-006-553-501 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission for your devices. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for seamless integration into your board layout. Boasting a single row design with six positions, this connector offers versatile connectivity options. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Discover the perfect balance of performance and reliability with this essential component for your PCB projects.