746-006-553-506

Heilind Number:EDA746-006-553-506
Manufacturer:EDAC
Manufacturer Number:746-006-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-006-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-006-553-506

Detailed Description

Introducing our 746-006-553-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row configuration with six positions, ensuring efficient data transfer in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability even in harsh environments. The pitch of .125 inches and row spacing of .25 inches allow for easy installation and alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers reliable power delivery and performance stability. Whether you're working on a new electronics project or upgrading existing systems, trust our Black Card Edge Connector to deliver exceptional connectivity every time. Elevate your PCB design with this essential component, available now in our Products catalog.