746-007-520-101

Heilind Number:EDA746-007-520-101
Manufacturer:EDAC
Manufacturer Number:746-007-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-520-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB setups. Featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. With a single row layout and a total of 7 positions, it offers versatile connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .25 inch row spacing provide optimal compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.