746-007-520-501

Heilind Number:EDA746-007-520-501
Manufacturer:EDAC
Manufacturer Number:746-007-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-520-501

Detailed Description

Introducing our 746-007-520-501 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, it offers precise connectivity for up to 7 positions. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB setup with this black beauty and experience seamless connectivity like never before.