746-007-525-101

Heilind Number:EDA746-007-525-101
Manufacturer:EDAC
Manufacturer Number:746-007-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-525-101

Detailed Description

Enhance connectivity in your electronic devices with our premium Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3A, it provides reliable power transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Boasting one row of seven positions with a pitch of .125 inches and row spacing of .25 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in our high-quality product to deliver exceptional performance in all your connectivity needs.