746-007-525-506

Heilind Number:EDA746-007-525-506
Manufacturer:EDAC
Manufacturer Number:746-007-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-525-506

Detailed Description

Introducing our 746-007-525-506 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row of seven contact positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation, even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation allows for easy installation, making it a must-have component for your PCB connectivity needs. Trust in the quality and performance of our Card Edge Connector to elevate your electronic systems to the next level.