746-007-527-101

Heilind Number:EDA746-007-527-101
Manufacturer:EDAC
Manufacturer Number:746-007-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-527-101

Detailed Description

Introducing our 746-007-527-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only adds a touch of sophistication to your assembly but also delivers exceptional performance. With a current rating of 3A, it ensures efficient power transmission, while its housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Featuring a single row configuration with 7 positions, it offers seamless connectivity for your devices. The contact material, Copper Alloy, ensures optimal conductivity, and with a pitch of .125 inches and row spacing of .25 inches, precise connections are guaranteed. Whether you're a professional in the field or a DIY enthusiast, this card edge connector, suitable for straight mounting orientation, is a must-have in your toolkit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your PCB connectivity game with this high-quality connector, a standout in our extensive range of products under the Connectors category.