746-007-527-501

Heilind Number:EDA746-007-527-501
Manufacturer:EDAC
Manufacturer Number:746-007-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-527-501

Detailed Description

Upgrade your PCB connectivity with the 746-007-527-501 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a contact material of Copper Alloy, it guarantees efficient power transfer, supporting an amperage of up to 3A. Featuring one row with 7 positions, a pitch of .125 inches, and a row spacing of .25 inches, it offers seamless integration onto your circuit board. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore the full range of our connectors in the Products category for even more options to enhance your PCB connections.