746-007-527-506

Heilind Number:EDA746-007-527-506
Manufacturer:EDAC
Manufacturer Number:746-007-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-527-506

Detailed Description

Enhance your PCB connectivity with our 746-007-527-506 Press-fit Card Edge Connector. Designed for reliability and performance, this sleek black connector features a single row with 7 positions, perfect for seamless board-to-board connections. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it can withstand demanding industrial environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component, ensuring secure and efficient data transmission.