746-007-540-101

Heilind Number:EDA746-007-540-101
Manufacturer:EDAC
Manufacturer Number:746-007-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-540-101

Detailed Description

Enhance connectivity in your electronic devices with our 746-007-540-101 Press-fit Card Edge Connector. Designed for reliability and durability, this black connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring secure and efficient power transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and seamless integration onto your PCB. The single-row design with 7 positions accommodates various card edge configurations, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Trust in its high-performance capabilities to optimize connectivity in your systems.