746-007-540-501

Heilind Number:EDA746-007-540-501
Manufacturer:EDAC
Manufacturer Number:746-007-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-540-501

Detailed Description

Upgrade your electronic connections with our 746-007-540-501 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With 7 positions and a single row layout, it offers seamless connectivity on your PCB. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .25 inch row spacing make for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board connections. Trust in its quality and precision for your next project.