746-007-540-506

Heilind Number:EDA746-007-540-506
Manufacturer:EDAC
Manufacturer Number:746-007-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-540-506

Detailed Description

Enhance your PCB connectivity with our 746-007-540-506 Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. Its single row configuration with seven positions and a pitch of .125 inches allows for seamless integration onto your board. Crafted with copper alloy contacts, this connector guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility and durability for various applications. Elevate your connectivity solutions with this high-quality card edge connector.