746-007-541-101

Heilind Number:EDA746-007-541-101
Manufacturer:EDAC
Manufacturer Number:746-007-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-541-101

Detailed Description

Introducing the 746-007-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted with precision in mind, this connector boasts a single row design with seven positions, perfect for streamlined board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing, in a sleek black finish, ensures both longevity and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to automotive. Trust in the 746-007-541-101 to deliver uncompromising performance and connectivity in any setting.