746-007-541-106

Heilind Number:EDA746-007-541-106
Manufacturer:EDAC
Manufacturer Number:746-007-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-541-106

Detailed Description

Introducing our 746-007-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency in mind, this black connector features a single row layout with 7 positions and a pitch of .125 inches, making it perfect for compact electronic applications. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and stable connectivity even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance and longevity. Whether you're in the industrial, automotive, or telecommunications sector, this connector is a must-have for your PCB assembly needs. Trust in its straight mount orientation and .25-inch row spacing for easy installation and seamless integration. Upgrade your connectivity game with this essential component from our extensive range of PCB connectors.