746-007-541-501

Heilind Number:EDA746-007-541-501
Manufacturer:EDAC
Manufacturer Number:746-007-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-541-501

Detailed Description

Upgrade your PCB connectivity with our 746-007-541-501 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a high amperage rating of 3 A and copper alloy contact material, it guarantees optimal conductivity. Featuring a single row configuration with 7 positions and a pitch of .125 inches, it offers precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of this connector to enhance your electronic assemblies.