746-007-541-506

Heilind Number:EDA746-007-541-506
Manufacturer:EDAC
Manufacturer Number:746-007-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-541-506

Detailed Description

Introducing the 746-007-541-506 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row configuration with seven positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. The sleek black design not only adds a touch of sophistication but also meets industry standards. Perfect for high-speed applications, it can handle an amperage of up to 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it offers versatility and durability. Trust in the 746-007-541-506 for robust and dependable connectivity solutions in your PCB designs.