746-007-545-101

Heilind Number:EDA746-007-545-101
Manufacturer:EDAC
Manufacturer Number:746-007-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-545-101

Detailed Description

Enhance connectivity in your electronic devices with our 746-007-545-101 Press-fit Card Edge Connector. Designed for seamless integration on printed circuit boards, this high-performance connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a current rating of 3A, it provides reliable power transmission. The copper alloy contacts, spaced at a pitch of .125 inches, offer efficient signal transfer while accommodating 7 positions in a single row. Perfect for board-to-board connections, this connector guarantees secure and stable communication. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Trust in the quality and precision of this connector to optimize the performance of your electronic systems. Explore our full range of connectors in the PCB Connectors category for more innovative solutions.