746-007-545-106

Heilind Number:EDA746-007-545-106
Manufacturer:EDAC
Manufacturer Number:746-007-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-545-106

Detailed Description

Introducing our 746-007-545-106 Press-fit Card Edge Connector, a sleek and efficient solution for seamless PCB connectivity. Designed in a striking black finish, this connector not only adds a touch of sophistication to your electronic assemblies but also boasts high performance capabilities. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 7 positions and a pitch of .125 inches, it offers precise and secure connections. The copper alloy contact material ensures optimal conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a variety of applications. Trust in our Card Edge Connector to streamline your PCB connections with ease and excellence.