746-007-545-501

Heilind Number:EDA746-007-545-501
Manufacturer:EDAC
Manufacturer Number:746-007-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-545-501

Detailed Description

Introducing our 746-007-545-501 Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connections. This sleek black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 7 copper alloy contacts, it offers efficient signal transmission in compact spaces. The .125-inch pitch and .25-inch row spacing allow for easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector to deliver exceptional performance and longevity in your PCB assemblies. Welcome to the future of seamless connectivity.