746-007-545-506

Heilind Number:EDA746-007-545-506
Manufacturer:EDAC
Manufacturer Number:746-007-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-545-506

Detailed Description

Enhance your PCB connectivity with our 746-007-545-506 Press-fit Card Edge Connector. Designed for seamless integration, this black connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. Featuring a single row layout with 7 positions and a pitch of .125 inches, this connector offers precise and efficient board-to-board connectivity. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this high-quality component, available in our comprehensive selection of PCB connectors.