746-007-553-101

Heilind Number:EDA746-007-553-101
Manufacturer:EDAC
Manufacturer Number:746-007-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-553-101

Detailed Description

Introducing our 746-007-553-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With a compact single-row design and a pitch of .125 inches, it offers a perfect fit for your PCB layout. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Whether you're working on industrial machinery or consumer electronics, this connector is up to the task. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installations. With seven positions available, it provides ample connectivity options. Trust in the quality and performance of our card edge connector to elevate your electronic designs.