746-007-553-501

Heilind Number:EDA746-007-553-501
Manufacturer:EDAC
Manufacturer Number:746-007-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-007-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-007-553-501

Detailed Description

Introducing our 746-007-553-501 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also flame retardant, ensuring safety in any application. With a low amperage rating of 3 A, it is ideal for small to medium power requirements. The copper alloy contacts provide excellent conductivity, while the .125 inch pitch and .25 inch row spacing offer precise and efficient connectivity. Designed for a single row of 7 positions, it is perfect for compact PCB layouts. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in the quality and reliability of our Card Edge Connector for your PCB assembly needs.