746-008-520-101

Heilind Number:EDA746-008-520-101
Manufacturer:EDAC
Manufacturer Number:746-008-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-520-101

Detailed Description

Upgrade your PCB connectivity with our 746-008-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row setup with 8 positions, perfect for optimizing your circuit board layout. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, precision is guaranteed. The straight mount orientation offers easy installation, while the operating temperature range of -40 to 105 °C ensures durability. Trust in this connector for efficient and secure board-to-board connections in your electronic projects. Explore more in the Connectors category of our product line.