746-008-520-106

Heilind Number:EDA746-008-520-106
Manufacturer:EDAC
Manufacturer Number:746-008-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-520-106

Detailed Description

Enhance connectivity within your electronic devices with our 746-008-520-106 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Featuring a single row layout with 8 positions and a pitch of .125 inches, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality component to deliver optimal performance in your next project.