746-008-520-501

Heilind Number:EDA746-008-520-501
Manufacturer:EDAC
Manufacturer Number:746-008-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-520-501

Detailed Description

Introducing our 746-008-520-501 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek and sophisticated connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 8 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its precise .125-inch pitch and .25-inch row spacing facilitate effortless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its 3A amperage rating and straight mount orientation for efficient and secure connections every time. Elevate your electronic design with this essential component.