746-008-520-506

Heilind Number:EDA746-008-520-506
Manufacturer:EDAC
Manufacturer Number:746-008-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-520-506

Detailed Description

Introducing the 746-008-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 8 positions, it offers efficient signal transmission with minimal interference. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Trust in its straight mount orientation to deliver consistent performance, making it an essential component in your electronic assemblies. Elevate your connectivity game with the 746-008-520-506 Card Edge Connector.