746-008-525-101

Heilind Number:EDA746-008-525-101
Manufacturer:EDAC
Manufacturer Number:746-008-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-525-101

Detailed Description

Enhance your PCB connectivity with our 746-008-525-101 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. With a single row design, copper alloy contact material, and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. Featuring 8 positions and a straight mount orientation, it provides versatile and space-saving solutions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the realm of PCB connectivity. Elevate your projects with this essential component, available in our wide range of high-quality connectors.