746-008-525-106

Heilind Number:EDA746-008-525-106
Manufacturer:EDAC
Manufacturer Number:746-008-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-525-106

Detailed Description

Introducing the 746-008-525-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. This connector, in a striking black color, boasts a robust amperage rating of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 8 positions, it offers streamlined connectivity. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of projects. Find out more about this essential component in our PCB Connectors collection.