746-008-525-506

Heilind Number:EDA746-008-525-506
Manufacturer:EDAC
Manufacturer Number:746-008-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-525-506

Detailed Description

Introducing our 746-008-525-506 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for precision and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a current rating of 3 A, copper alloy contacts, and a pitch of .125 inches, it offers optimal power transmission efficiency. Its single-row design with 8 positions and a row spacing of .25 inches enables convenient and space-saving PCB connections. Engineered for ease of use, the mount orientation is straight, simplifying installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.