746-008-527-506

Heilind Number:EDA746-008-527-506
Manufacturer:EDAC
Manufacturer Number:746-008-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-527-506

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration into your electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a single row layout and a total of 8 positions, it offers efficient connectivity for your devices. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing accommodate standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your connectivity game with this essential component, a standout in our extensive lineup of top-quality PCB connectors.