746-008-540-101

Heilind Number:EDA746-008-540-101
Manufacturer:EDAC
Manufacturer Number:746-008-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-540-101

Detailed Description

Introducing our 746-008-540-101 Press-fit Card Edge Connector, designed for seamless and secure board-to-board connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance and safety. With a single row layout, it offers 8 positions for efficient connectivity. The copper alloy contacts guarantee reliable signal transmission, while the .125 inch pitch and .25 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for a dependable and streamlined connection solution. Explore the full potential of your PCB systems with this essential component.