746-008-540-501

Heilind Number:EDA746-008-540-501
Manufacturer:EDAC
Manufacturer Number:746-008-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-540-501

Detailed Description

Enhance the integrity of your PCB connections with our 746-008-540-501 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connectivity for your electronic components. Featuring copper alloy contact material, it guarantees reliable conductivity with a maximum current rating of 3 A. With a single row configuration and 8 positions, it is ideal for a wide range of board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in our connector to deliver seamless and efficient performance, meeting the highest standards of quality and reliability.