746-008-540-506

Heilind Number:EDA746-008-540-506
Manufacturer:EDAC
Manufacturer Number:746-008-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-540-506

Detailed Description

Introducing our 746-008-540-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and 8 positions, it offers efficient connectivity in a compact space. The contact material, crafted from Copper Alloy, guarantees high conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Plus, with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for all your PCB connectivity needs.