746-008-541-101

Heilind Number:EDA746-008-541-101
Manufacturer:EDAC
Manufacturer Number:746-008-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-541-101

Detailed Description

Introducing our 746-008-541-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and reliability in demanding environments. With a high amperage rating of 3A and copper alloy contacts, it ensures stable power transmission. Featuring a single row design with 8 positions and a pitch of .125 inches, it allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient connections in your PCB projects.