746-008-541-106

Heilind Number:EDA746-008-541-106
Manufacturer:EDAC
Manufacturer Number:746-008-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-541-106

Detailed Description

Upgrade your PCB connectivity with our 746-008-541-106 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector ensures reliable power transmission with an amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 8 positions at a pitch of .125 inches and row spacing of .25 inches, it offers precise and efficient board-to-board connections. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your device's performance with this essential component.