746-008-541-506

Heilind Number:EDA746-008-541-506
Manufacturer:EDAC
Manufacturer Number:746-008-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-541-506

Detailed Description

Introducing our 746-008-541-506 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and durable connector, in a sleek black color, boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Featuring a single row design with 8 positions, it offers efficient connectivity with a pitch of .125 inches and row spacing of .25 inches. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a straight mount orientation, installation is a breeze. Trust in our Card Edge Connector for seamless and secure PCB connections in your electronic designs.